1827190000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 121,08000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827190000

DigiKey Part Number
1827190000-ND
Manufacturer
Manufacturer Product Number
1827190000
Description
CONN HOOD SIDE ENTRY SZ8XXL M50
Customer Reference
Detailed Description
Hood Connector Side Entry M50 8XXL IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
8XXL
Lock Location
Screw Locks on Hood
Thread Size
M50
Size / Dimension
7.244" L x 2.244" W x 4.724" H (184.00mm x 57.00mm x 120.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable