Similar

1826640000 | |
|---|---|
DigiKey Part Number | 1826640000-ND |
Manufacturer | |
Manufacturer Product Number | 1826640000 |
Description | FRAME GROMMET SPLIT 0.236" GRAY |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.236" (6.00mm) Gray |
Datasheet | Datasheet |
Category | Diameter - Inside 0.236" (6.00mm) |
Manufacturer Weidmüller | Features IP54 - Dust Protected, Water Resistant |
Series | Material Plastic |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products 2 Cable Openings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2584890000 | Weidmüller | 31 | 281-3965-ND | 4,59000 € | Similar |


