Frame Grommet, Split 0.157" (4.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1826620000

DigiKey Part Number
281-4816-ND
Manufacturer
Manufacturer Product Number
1826620000
Description
FRAME GROMMET SPLIT 0.157" GRAY
Customer Reference
Detailed Description
Frame Grommet, Split 0.157" (4.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.157" (4.00mm)
Manufacturer
Weidmüller
Features
IP54 - Dust Protected, Water Resistant
Series
Material
Plastic
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
For Use With/Related Products
2 Cable Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.