Similar

1826410000 | |
|---|---|
DigiKey Part Number | 1826410000-ND |
Manufacturer | |
Manufacturer Product Number | 1826410000 |
Description | FRAME GROMMET SPLIT PLASTIC GRAY |
Customer Reference | |
Detailed Description | Frame Grommet, Split 1.102" ~ 1.142" (28.00mm ~ 29.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.102" ~ 1.142" (28.00mm ~ 29.00mm) | |
Features | IP54 - Dust Protected, Water Resistant | |
Material | Plastic | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


