2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1826210000

DigiKey Part Number
1826210000-ND
Manufacturer
Manufacturer Product Number
1826210000
Description
TERM BLK 2POS TOP ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1826210000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
2
Operating Temperature
-50°C ~ 240°C
Pitch
0.300" (7.62mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1869810000Weidmüller461869810000-ND1,44000 €Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,06400 €10,64 €
460,84783 €39,00 €
920,77087 €70,92 €
1380,73181 €100,99 €
2760,67475 €186,23 €
5060,63387 €320,74 €
1.0120,59603 €603,18 €
5.0140,53666 €2.690,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €