
1826160000 | |
|---|---|
DigiKey Part Number | 1826160000-ND |
Manufacturer | |
Manufacturer Product Number | 1826160000 |
Description | TERM BLK 5P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1870310000 | Weidmüller | 16 | 1870310000-ND | 3,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 16 | 2,18125 € | 34,90 € |
| 32 | 1,97563 € | 63,22 € |
| 64 | 1,80297 € | 115,39 € |
| 112 | 1,68580 € | 188,81 € |
| 256 | 1,54531 € | 395,60 € |
| 512 | 1,45328 € | 744,08 € |
| 1.008 | 1,38209 € | 1.393,15 € |
| 5.008 | 1,26880 € | 6.354,15 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

