
1824890000 | |
|---|---|
DigiKey Part Number | 1824890000-ND |
Manufacturer | |
Manufacturer Product Number | 1824890000 |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,52200 € | 15,22 € |
| 28 | 1,30536 € | 36,55 € |
| 56 | 1,18464 € | 66,34 € |
| 112 | 1,08357 € | 121,36 € |
| 252 | 0,98821 € | 249,03 € |
| 504 | 0,92383 € | 465,61 € |
| 1.008 | 0,87269 € | 879,67 € |
| 5.012 | 0,79283 € | 3.973,66 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

