
1821870000 | |
|---|---|
DigiKey Part Number | 1821870000-ND |
Manufacturer | |
Manufacturer Product Number | 1821870000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 500 V |
Manufacturer Weidmüller | Current - UL 27 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.32-6mm² |
Type Plug, Blade Sockets | Color Black |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Latch Lock, Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Wire Strip Length 8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.787" (19.99mm) |
Current - IEC 38A |


