Direct

1821690000 | |
|---|---|
DigiKey Part Number | 1821690000-ND |
Manufacturer | |
Manufacturer Product Number | 1821690000 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 31 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-6mm² |
Type Plug, Blade Sockets | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Latch Lock, Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 41A | Insulation Height 0.791" (20.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1930110000 | Weidmüller | 0 | 1930110000-ND | 11,74400 € | Direct |



