
1821020000 | |
|---|---|
DigiKey Part Number | 281-1821020000-ND |
Manufacturer | |
Manufacturer Product Number | 1821020000 |
Description | ET S7-300-GE-A4-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 0.890" (22.61mm) |
Packaging Box | Width 3.937" (100.00mm) |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Laser Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,40800 € | 144,08 € |
| Unit Price without VAT: | 14,40800 € |
|---|---|
| Unit Price with VAT: | 17,14552 € |

