



1820580000 | |
|---|---|
DigiKey Part Number | 1820580000-ND |
Manufacturer | |
Manufacturer Product Number | 1820580000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 1 | Color Green |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,51280 € | 62,82 € |
| 50 | 2,29140 € | 114,57 € |
| 100 | 2,10840 € | 210,84 € |
| 250 | 1,91892 € | 479,73 € |
| 500 | 1,80880 € | 904,40 € |
| 1.000 | 1,72210 € | 1.722,10 € |
| 5.000 | 1,58762 € | 7.938,10 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |





