
1818182500 | |
|---|---|
DigiKey Part Number | 281-1818182500-ND |
Manufacturer | |
Manufacturer Product Number | 1818182500 |
Description | CIRC CBL 19POS PLUG TO WIRE 82.' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 82.0' (25.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,51000 € | 148,51 € |
| 10 | 126,24900 € | 1.262,49 € |
| 25 | 118,35360 € | 2.958,84 € |
| 50 | 112,71320 € | 5.635,66 € |
| Unit Price without VAT: | 148,51000 € |
|---|---|
| Unit Price with VAT: | 176,72690 € |

