
1818180500 | |
|---|---|
DigiKey Part Number | 1818180500-ND |
Manufacturer | |
Manufacturer Product Number | 1818180500 |
Description | CBL 19POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 19 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M23 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,19000 € | 74,19 € |
| 10 | 63,06300 € | 630,63 € |
| 25 | 59,11840 € | 1.477,96 € |
| 50 | 56,29960 € | 2.814,98 € |
| 100 | 53,61620 € | 5.361,62 € |
| Unit Price without VAT: | 74,19000 € |
|---|---|
| Unit Price with VAT: | 88,28610 € |

