
1816790000 | |
|---|---|
DigiKey Part Number | 1816790000-ND |
Manufacturer | |
Manufacturer Product Number | 1816790000 |
Description | CABLE GLAND 3-8MM M20 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Weidmüller | Thread Length 0.591" (15.00mm) |
Series | Material Brass |
Packaging Bulk | Includes Seal |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -60°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |

