
1816250000 | |
|---|---|
DigiKey Part Number | 281-3543-ND |
Manufacturer | |
Manufacturer Product Number | 1816250000 |
Description | TAGS MARKER 5/5MM BLANK 100/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,87900 € | 108,79 € |
| 25 | 10,19760 € | 254,94 € |
| 50 | 9,71080 € | 485,54 € |
| 100 | 9,24740 € | 924,74 € |
| 250 | 8,66888 € | 2.167,22 € |
| 500 | 8,25558 € | 4.127,79 € |
| 1.000 | 7,86205 € | 7.862,05 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

