
1815350000 | |
|---|---|
DigiKey Part Number | 281-1815350000-ND |
Manufacturer | |
Manufacturer Product Number | 1815350000 |
Description | TERM BLOCK PLUG 17POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 17 | Color Beige |
Positions Per Level 17 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,47000 € | 32,47 € |
| 10 | 23,50000 € | 235,00 € |
| 30 | 20,79833 € | 623,95 € |
| 50 | 19,82740 € | 991,37 € |
| 100 | 18,75000 € | 1.875,00 € |
| 250 | 17,67292 € | 4.418,23 € |
| Unit Price without VAT: | 32,47000 € |
|---|---|
| Unit Price with VAT: | 38,63930 € |

