Similar

1813830000 | |
|---|---|
DigiKey Part Number | 1813830000-ND |
Manufacturer | |
Manufacturer Product Number | 1813830000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 54 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-16mm² |
Type Plug, Blade Sockets | Color Black |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.205" (30.61mm) |
Current - IEC 69A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1924560000 | Weidmüller | 26 | 1924560000-ND | 17,64000 € | Similar |



