
1813210000 | |
|---|---|
DigiKey Part Number | 1813210000-ND |
Manufacturer | |
Manufacturer Product Number | 1813210000 |
Description | WIRE MARKR CLIPON 5.8X21MM 200BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.83" L (5.8mm x 21.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25380 € | 12,69 € |
| 200 | 0,23005 € | 46,01 € |
| 400 | 0,21905 € | 87,62 € |
| 600 | 0,21288 € | 127,73 € |
| 1.000 | 0,20534 € | 205,34 € |
| 2.600 | 0,19194 € | 499,04 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

