
1813190000 | |
|---|---|
DigiKey Part Number | 1813190000-ND |
Manufacturer | |
Manufacturer Product Number | 1813190000 |
Description | WIRE MARKR CLIPON 5.8X21MM 200BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.83" L (5.8mm x 21.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 8,39100 € | 83,91 € |
| 25 | 7,86520 € | 196,63 € |
| 50 | 7,48980 € | 374,49 € |
| 200 | 6,79205 € | 1.358,41 € |
| 400 | 6,46813 € | 2.587,25 € |
| 600 | 6,28592 € | 3.771,55 € |
| 1.000 | 6,06363 € | 6.063,63 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

