
1813170000 | |
|---|---|
DigiKey Part Number | 1813170000-ND |
Manufacturer | |
Manufacturer Product Number | 1813170000 |
Description | WIRE MARKR CLIPON 5.8X12MM 200BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) Blue Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.47" L (5.8mm x 12.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,20445 € | 40,89 € |
| Unit Price without VAT: | 0,20445 € |
|---|---|
| Unit Price with VAT: | 0,24330 € |

