Similar

1812860000 | |
|---|---|
DigiKey Part Number | 1812860000-ND |
Manufacturer | |
Manufacturer Product Number | 1812860000 |
Description | CONN RCPT MALE 3POS TIN IDC |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins IDC |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Color Black, Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Features Backshell |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 32V |
Termination IDC | Applications Industrial Automation |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812870000 | Weidmüller | 1 | 1812870000-ND | 19,47000 € | Similar |


