
1812630000 | |
|---|---|
DigiKey Part Number | 1812630000-ND |
Manufacturer | |
Manufacturer Product Number | 1812630000 |
Description | LABEL ID/RATINGS 1.06"X0.31" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.31" W (27.0mm x 8.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Print Jet Advanced 230V | |
Color - Background | White | |
Length | 0.315" (8.00mm) | |
Width | 0.315" (8.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.31" W (27.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,19800 € | 141,98 € |
| 25 | 13,30920 € | 332,73 € |
| 50 | 12,67400 € | 633,70 € |
| 100 | 12,06930 € | 1.206,93 € |
| 250 | 11,31432 € | 2.828,58 € |
| 500 | 10,77494 € | 5.387,47 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

