
1812550030 | |
|---|---|
DigiKey Part Number | 281-1812550030-ND |
Manufacturer | |
Manufacturer Product Number | 1812550030 |
Description | SENSOR-ACTUATOR ADAPTOR CABLE (A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 € | 23,33 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |

