
1812100000 | |
|---|---|
DigiKey Part Number | 1812100000W-ND |
Manufacturer | |
Manufacturer Product Number | 1812100000 |
Description | TERM BLOCK 6POS 45DEG 5MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2514 | SCHURTER Inc. | 25.098 | 486-1772-ND | 0,89000 € | Similar |


