Direct

1811750000 | |
|---|---|
DigiKey Part Number | 1811750000-ND |
Manufacturer | |
Manufacturer Product Number | 1811750000 |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Obsolete | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1811530000 | Weidmüller | 0 | 1811530000-ND | 0,97540 € | Direct |


