
1811230000 | |
|---|---|
DigiKey Part Number | 1811230000-ND |
Manufacturer | |
Manufacturer Product Number | 1811230000 |
Description | TERM BLK 7POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 7 | Housing Material Thermoplastic, Wemid |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45980 € | 145,98 € |
| Unit Price without VAT: | 1,45980 € |
|---|---|
| Unit Price with VAT: | 1,73716 € |

