
1807240000 | |
|---|---|
DigiKey Part Number | 1807240000-ND |
Manufacturer | |
Manufacturer Product Number | 1807240000 |
Description | CONN PLUG FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 9,26600 € | 92,66 € |
| 25 | 8,68600 € | 217,15 € |
| 50 | 8,27140 € | 413,57 € |
| 100 | 7,87660 € | 787,66 € |
| 250 | 7,38380 € | 1.845,95 € |
| 500 | 7,03172 € | 3.515,86 € |
| 1.000 | 6,69655 € | 6.696,55 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

