
1806640000 | |
|---|---|
DigiKey Part Number | 1806640000-ND |
Manufacturer | |
Manufacturer Product Number | 1806640000 |
Description | JUMPER TERM BLK 3POS REDUCER |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Reducer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.866" (22.00mm) | |
Style | Reducer | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |

