
1806400000 | |
|---|---|
DigiKey Part Number | 1806400000-ND |
Manufacturer | |
Manufacturer Product Number | 1806400000 |
Description | WIRE MARKR SLIP-ON 30X20MM TRANS |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 1.18" W x 0.79" L (30.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 1.181" ~ 1.378" (30.00mm ~ 35.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 1.18" W x 0.79" L (30.0mm x 20.0mm) |

