
1806370000 | |
|---|---|
DigiKey Part Number | 1806370000-ND |
Manufacturer | |
Manufacturer Product Number | 1806370000 |
Description | WIRE MARKR SLIP-ON 14X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.55" W x 0.79" L (14.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.55" W x 0.79" L (14.0mm x 20.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19420 € | 9,71 € |
| 200 | 0,17605 € | 35,21 € |
| 400 | 0,16765 € | 67,06 € |
| 600 | 0,16292 € | 97,75 € |
| 1.000 | 0,15713 € | 157,13 € |
| 2.600 | 0,14688 € | 381,89 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

