
1805810000 | |
|---|---|
DigiKey Part Number | 1805810000-ND |
Manufacturer | |
Manufacturer Product Number | 1805810000 |
Description | WIRE MARKR CLIPON 5.8X21MM 120BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.83" L (5.8mm x 21.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,21420 € | 53,55 € |
| 500 | 0,20394 € | 101,97 € |
| 1.000 | 0,19419 € | 194,19 € |
| 2.500 | 0,18203 € | 455,07 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

