
1805790000 | |
|---|---|
DigiKey Part Number | 1805790000-ND |
Manufacturer | |
Manufacturer Product Number | 1805790000 |
Description | WIRE MARKR CLIPON 5.8X21MM 120BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) Red Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Red |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.23" W x 0.83" L (5.8mm x 21.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,25175 € | 30,21 € |
| Unit Price without VAT: | 0,25175 € |
|---|---|
| Unit Price with VAT: | 0,29958 € |

