
1805780000 | |
|---|---|
DigiKey Part Number | 1805780000-ND |
Manufacturer | |
Manufacturer Product Number | 1805780000 |
Description | WIRE MARKR CLIPON 5.8X21MM 120BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.83" L (5.8mm x 21.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.83" L (5.8mm x 21.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27860 € | 13,93 € |
| 120 | 0,26175 € | 31,41 € |
| 360 | 0,24225 € | 87,21 € |
| 600 | 0,23365 € | 140,19 € |
| 1.080 | 0,22415 € | 242,08 € |
| 2.520 | 0,21113 € | 532,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

