
1805760000 | |
|---|---|
DigiKey Part Number | 1805760000-ND |
Manufacturer | |
Manufacturer Product Number | 1805760000 |
Description | WIRE MARKR CLIPON 5.8X30MM 150BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 1.18" L (5.8mm x 30.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 1.18" L (5.8mm x 30.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,84200 € | 68,42 € |
| 25 | 6,41280 € | 160,32 € |
| 50 | 6,10660 € | 305,33 € |
| 150 | 5,65107 € | 847,66 € |
| 300 | 5,38143 € | 1.614,43 € |
| 600 | 5,12482 € | 3.074,89 € |
| 1.050 | 4,92663 € | 5.172,96 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

