
1805730000 | |
|---|---|
DigiKey Part Number | 1805730000-ND |
Manufacturer | |
Manufacturer Product Number | 1805730000 |
Description | WIRE MARKR CLIPON 5.8X30MM 150BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 1.18" L (5.8mm x 30.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 1.18" L (5.8mm x 30.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19404 € | 48,51 € |
| 500 | 0,18478 € | 92,39 € |
| 1.000 | 0,17595 € | 175,95 € |
| 2.500 | 0,16492 € | 412,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

