
1805460000 | |
|---|---|
DigiKey Part Number | 281-1805460000-ND |
Manufacturer | |
Manufacturer Product Number | 1805460000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1mm² |
Part Status Obsolete | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 10.3A | Insulation Height 0.618" (15.70mm) |
Voltage - IEC 250 V |

