
1805020000 | |
|---|---|
DigiKey Part Number | 1805020000-ND |
Manufacturer | |
Manufacturer Product Number | 1805020000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange, Solder Retention |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3,98833 € | 167,51 € |
| Unit Price without VAT: | 3,98833 € |
|---|---|
| Unit Price with VAT: | 4,74611 € |




















