MFR Recommended

1799470000 | |
|---|---|
DigiKey Part Number | 281-1799470000-ND |
Manufacturer | |
Manufacturer Product Number | 1799470000 |
Description | ZSI 2.5/QV |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 6.3 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Color Beige |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1616400000 | Weidmüller | 265 | 281-3662-ND | 10,59000 € | MFR Recommended |


