
1792690000 | |
|---|---|
DigiKey Part Number | 1792690000-ND |
Manufacturer | |
Manufacturer Product Number | 1792690000 |
Description | CONN TERM BLK GROUND 16-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer Weidmüller | Termination Style IDC |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.21-1.5mm² |
Part Status Obsolete | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3205132 | Phoenix Contact | 63 | 277-15269-ND | 10,05000 € | Similar |



