
1792630000 | |
|---|---|
DigiKey Part Number | 1792630000-ND |
Manufacturer | |
Manufacturer Product Number | 1792630000 |
Description | CONN TERM BLK DISCONN 16-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 16-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 16-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.21-1.5mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style IDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3205103 | Phoenix Contact | 43 | 277-4095-ND | 7,13000 € | Similar |



