1792540000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5.043
Unit Price: 1,73000 €
Datasheet
Image for 1792540000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1792540000

DigiKey Part Number
1792540000-ND
Manufacturer
Manufacturer Product Number
1792540000
Description
CONN TERM BLK FEED THRU 16-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 16-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
IDC
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.21-1.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes