
1789230000 | |
|---|---|
DigiKey Part Number | 281-1789230000-ND |
Manufacturer | |
Manufacturer Product Number | 1789230000 |
Description | VT SF 1/21 MC SDR V0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.067" ~ 0.083" (1.70mm ~ 2.10mm) |
Series | Legend Blank |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,35650 € | 28,52 € |
| Unit Price without VAT: | 0,35650 € |
|---|---|
| Unit Price with VAT: | 0,42424 € |

