Base - Box Mount Connector Side Entry M32 7 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 7 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788050000

DigiKey Part Number
1788050000-ND
Manufacturer
Manufacturer Product Number
1788050000
Description
CONN BASE SIDE ENTRY SZ7 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
7
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
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
152,09000 €52,09 €
Manufacturers Standard Package
Unit Price without VAT:52,09000 €
Unit Price with VAT:61,98710 €