


1787900000 | |
|---|---|
DigiKey Part Number | 1787900000-ND |
Manufacturer | |
Manufacturer Product Number | 1787900000 |
Description | CONN BASE SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 € | 42,00 € |
| 10 | 35,69500 € | 356,95 € |
| 25 | 33,46120 € | 836,53 € |
| 50 | 31,86500 € | 1.593,25 € |
| 100 | 30,34580 € | 3.034,58 € |
| 250 | 28,44880 € | 7.112,20 € |
| Unit Price without VAT: | 42,00000 € |
|---|---|
| Unit Price with VAT: | 49,98000 € |









