


1787370000 | |
|---|---|
DigiKey Part Number | 1787370000-ND |
Manufacturer | |
Manufacturer Product Number | 1787370000 |
Description | CONN BASE SIDE ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.642" L x 2.185" W x 2.913" H (92.50mm x 55.50mm x 74.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,76000 € | 33,76 € |
| 10 | 28,69500 € | 286,95 € |
| 25 | 26,89880 € | 672,47 € |
| 50 | 25,61560 € | 1.280,78 € |
| 100 | 24,39420 € | 2.439,42 € |
| 250 | 22,86880 € | 5.717,20 € |
| Unit Price without VAT: | 33,76000 € |
|---|---|
| Unit Price with VAT: | 40,17440 € |





















