


1786920000 | |
|---|---|
DigiKey Part Number | 1786920000-ND |
Manufacturer | |
Manufacturer Product Number | 1786920000 |
Description | CONN BASE SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |

















