Image for 1786640000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1786640000

DigiKey Part Number
1786640000-ND
Manufacturer
Manufacturer Product Number
1786640000
Description
TERM BLK 7POS TOP ENT 7.62MM PCB
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
7
Pitch
0.300" (7.62mm)
Mating Orientation
Vertical with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - TOP Clamp
Features
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.