Image for 1786520000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1786520000

DigiKey Part Number
1786520000-ND
Manufacturer
Manufacturer Product Number
1786520000
Description
TERM BLK 11P SIDE ENT 7.62MM PCB
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
10-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - TOP Clamp
Part Status
Obsolete
Color
Black
Number of Levels
1
Operating Temperature
-20°C ~ 100°C
Positions Per Level
11
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.300" (7.62mm)
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Current
30 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.