Image for 1786360000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1786360000

DigiKey Part Number
1786360000-ND
Manufacturer
Manufacturer Product Number
1786360000
Description
TERM BLK 8POS TOP ENT 6.35MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
10-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - TOP Clamp
Part Status
Obsolete
Color
Black
Number of Levels
1
Operating Temperature
-20°C ~ 100°C
Positions Per Level
8
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.250" (6.35mm)
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Current
30 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.