
1786230000 | |
|---|---|
DigiKey Part Number | 1786230000-ND |
Manufacturer | |
Manufacturer Product Number | 1786230000 |
Description | TERM BLK 6POS TOP ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.250" (6.35mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |

